342-038-544-212

Heilind Number:EDA342-038-544-212
Manufacturer:EDAC
Manufacturer Number:342-038-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also stands out in terms of performance. With a durable housing made from UL 94V-0 Thermoplastic Polyester and contact material crafted from high-quality Copper Alloy, it ensures reliable and stable connections. Its 2-row design with 38 positions offers ample room for your circuitry, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector has an amperage rating of 3A and can operate in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have for your projects.