342-038-555-201

Heilind Number:EDA342-038-555-201
Manufacturer:EDAC
Manufacturer Number:342-038-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides reliable and secure connections for your electronic components. Offering 38 positions and a current rating of 3A, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component, a must-have in any electronic project.