342-038-555-202

Heilind Number:EDA342-038-555-202
Manufacturer:EDAC
Manufacturer Number:342-038-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission in various applications. The 2-row design and 38 positions offer ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different setups. Trust in this essential connector for seamless and secure connections in your electronic projects.