342-038-555-203

Heilind Number:EDA342-038-555-203
Manufacturer:EDAC
Manufacturer Number:342-038-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. With a vibrant green hue, it stands out visually while offering robust performance with a 3A amperage. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of copper alloy contacts, this connector offers reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. With 38 positions available, it caters to diverse connectivity needs. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality even in demanding environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.