342-038-555-204

Heilind Number:EDA342-038-555-204
Manufacturer:EDAC
Manufacturer Number:342-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-555-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only offers visual appeal but also delivers exceptional performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 38 positions, it provides ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB connectivity with this essential component, a must-have in your inventory.