342-038-555-212

Heilind Number:EDA342-038-555-212
Manufacturer:EDAC
Manufacturer Number:342-038-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-555-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, this connector boasts a high amperage of 3 A, making it suitable for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance and longevity. With two rows and 38 positions, it offers ample connectivity options with a pitch and row spacing of .1 in and .2 in respectively. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for PCB board-to-board connections, this connector is a must-have for your electronic projects.