342-038-556-202

Heilind Number:EDA342-038-556-202
Manufacturer:EDAC
Manufacturer Number:342-038-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With two rows and 38 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.