342-038-556-203

Heilind Number:EDA342-038-556-203
Manufacturer:EDAC
Manufacturer Number:342-038-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-556-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector guarantees secure mounting with a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.