342-038-558-102

Heilind Number:EDA342-038-558-102
Manufacturer:EDAC
Manufacturer Number:342-038-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row of 38 positions with a pitch of .1 inches, ensuring precise alignment. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a perfect choice for your board-to-board connections. Elevate your connectivity with this essential component in your electronic assembly projects.