342-038-558-103

Heilind Number:EDA342-038-558-103
Manufacturer:EDAC
Manufacturer Number:342-038-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row of 38 positions with a .1-inch pitch for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity while the green color adds a touch of visual appeal. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Trust in its 3A amperage rating and robust construction to deliver consistent performance. Ideal for use in telecommunications, industrial equipment, and more, it falls under the category of essential PCB connectors. Elevate your connectivity solutions with this premium Card Edge Connector.