342-038-558-104

Heilind Number:EDA342-038-558-104
Manufacturer:EDAC
Manufacturer Number:342-038-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 38 positions, facilitating efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees optimal functionality. Its right-angle mount orientation and .1-inch pitch make it ideal for board-to-board PCB connections, offering versatility in your electronic assembly projects. Trust in this connector for secure and robust interconnections.