342-038-558-107

Heilind Number:EDA342-038-558-107
Manufacturer:EDAC
Manufacturer Number:342-038-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-107

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row layout with 38 positions. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential component for seamless board-to-board PCB connectivity.