342-038-558-108

Heilind Number:EDA342-038-558-108
Manufacturer:EDAC
Manufacturer Number:342-038-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue that adds a pop of color to your setup. Designed for optimal performance, this connector features a single row layout with 38 positions, offering ample space for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component.