342-038-558-201

Heilind Number:EDA342-038-558-201
Manufacturer:EDAC
Manufacturer Number:342-038-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing component to your PCB layout. With a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. This connector boasts a dual-row design with 38 positions, allowing for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the 3 A amperage rating accommodates power-hungry applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various settings. Trust this connector to deliver seamless board-to-board connectivity, making it an essential component in your electronics assembly.