342-038-558-202

Heilind Number:EDA342-038-558-202
Manufacturer:EDAC
Manufacturer Number:342-038-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and a total of 38 positions, it offers ample connectivity options for your circuit board. The right-angle mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Rated for an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your system with this high-quality connector, perfect for various applications in the electronics industry.