342-038-558-203

Heilind Number:EDA342-038-558-203
Manufacturer:EDAC
Manufacturer Number:342-038-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-558-203

Detailed Description

Enhance connectivity in your circuit boards with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connections. The right-angle mount orientation and 38 positions ensure versatility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential component.