342-038-559-101

Heilind Number:EDA342-038-559-101
Manufacturer:EDAC
Manufacturer Number:342-038-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a single row with 38 positions, perfect for a variety of applications. The housing, made of UL 94V-0 Thermoplastic Polyester in an eye-catching green color, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its right-angle mount orientation allows for seamless integration into your PCB setup. Operating smoothly even in challenging environments, it has an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.