342-038-559-102

Heilind Number:EDA342-038-559-102
Manufacturer:EDAC
Manufacturer Number:342-038-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and visual appeal. Boasting a single row layout and 38 positions, it offers ample versatility for your circuitry requirements. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity game with this essential piece of hardware.