342-038-559-103

Heilind Number:EDA342-038-559-103
Manufacturer:EDAC
Manufacturer Number:342-038-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it not only stands out visually but also offers reliable functionality with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures long-lasting performance even in challenging environments. With a single row design and 38 positions, it provides ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections, while the Right Angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB interconnect solutions with this essential component.