342-038-559-107

Heilind Number:EDA342-038-559-107
Manufacturer:EDAC
Manufacturer Number:342-038-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and offers a single row of 38 positions for efficient data transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.