342-038-559-108

Heilind Number:EDA342-038-559-108
Manufacturer:EDAC
Manufacturer Number:342-038-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contact material ensures reliable power transmission, while the 38 positions allow for versatile connections. With a compact pitch of .1 inches and right-angle mount orientation, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for all your board-to-board connections. Upgrade your setup today with this essential component.