342-038-559-201

Heilind Number:EDA342-038-559-201
Manufacturer:EDAC
Manufacturer Number:342-038-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed with precision, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it provides a total of 38 positions for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for professional use in electronics and telecommunications, this connector guarantees exceptional functionality and longevity. Elevate your connectivity solutions with this essential component.