342-038-559-203

Heilind Number:EDA342-038-559-203
Manufacturer:EDAC
Manufacturer Number:342-038-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 38 positions provide ample connectivity options. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics assembly with this essential component.