342-038-559-204

Heilind Number:EDA342-038-559-204
Manufacturer:EDAC
Manufacturer Number:342-038-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-204

Detailed Description

Enhance your circuit connectivity with our efficient Card Edge Connector. Designed for optimal performance, this two-row connector features 38 positions, ensuring seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for convenient PCB assembly, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Upgrade your setup with this essential connector, a perfect choice for demanding electronic systems.