342-038-559-212

Heilind Number:EDA342-038-559-212
Manufacturer:EDAC
Manufacturer Number:342-038-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Boasting a double-row configuration with 38 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a robust housing and right-angle mount orientation, it is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Elevate your connectivity solutions with this essential component.