342-038-560-201

Heilind Number:EDA342-038-560-201
Manufacturer:EDAC
Manufacturer Number:342-038-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers both visual appeal and practical functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable performance in demanding environments. The 2-row design with a pitch of .1 inches and row spacing of .2 inches allows for efficient board-to-board connections. Boasting 38 positions and a 3A amperage rating, it accommodates multiple power and signal requirements with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for various applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.