342-038-560-203

Heilind Number:EDA342-038-560-203
Manufacturer:EDAC
Manufacturer Number:342-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant Green color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a double-row configuration and a total of 38 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise mating. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both industrial and commercial use. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.