342-038-560-207

Heilind Number:EDA342-038-560-207
Manufacturer:EDAC
Manufacturer Number:342-038-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector features 38 positions for optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The green color adds visual distinction, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality construction for seamless board-to-board connectivity.