342-038-560-208

Heilind Number:EDA342-038-560-208
Manufacturer:EDAC
Manufacturer Number:342-038-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Its vibrant green color not only adds a touch of visual appeal but also ensures easy identification during installation. With a robust amperage rating of 3 A, rest assured of reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contact points made of Copper Alloy, each with a pitch of .1 inches and a spacing of .2 inches, this connector offers efficient signal transfer in a streamlined manner. With a total of 38 positions available, it accommodates complex electronic setups with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Trust in this essential component for your connectivity needs in various applications.