342-038-560-212

Heilind Number:EDA342-038-560-212
Manufacturer:EDAC
Manufacturer Number:342-038-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-038-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-038-560-212

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 38 positions cater to a variety of connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for all your board-to-board connectivity requirements. Welcome to a new era of seamless electronic integration.