342-039-500-101

Heilind Number:EDA342-039-500-101
Manufacturer:EDAC
Manufacturer Number:342-039-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-500-101

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in a vibrant green hue. Designed for impeccable performance, it boasts a 3A amperage and is crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With its single-row design, it offers 39 positions for seamless connection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1in and row spacing of .2in, it ensures precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential connector.