342-039-520-101

Heilind Number:EDA342-039-520-101
Manufacturer:EDAC
Manufacturer Number:342-039-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color for easy identification. Boasting a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material and precise .1 inch pitch deliver optimal performance. Perfect for board-to-board connections, its straight mount orientation and .2 inch row spacing provide a secure fit. Engineered to excel in harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this high-quality connector, a must-have in any project.