342-039-520-107

Heilind Number:EDA342-039-520-107
Manufacturer:EDAC
Manufacturer Number:342-039-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-520-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row layout with 39 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.