342-039-520-112

Heilind Number:EDA342-039-520-112
Manufacturer:EDAC
Manufacturer Number:342-039-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-520-112

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material and 39 positions offer seamless power transfer, while the 3A amperage and .1-inch pitch meet high-speed requirements. With a single row configuration and .2-inch row spacing, it guarantees efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component for seamless data transmission.