342-039-521-103

Heilind Number:EDA342-039-521-103
Manufacturer:EDAC
Manufacturer Number:342-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-521-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 39 positions, allowing for efficient data transfer. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transmission. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.