342-039-521-104

Heilind Number:EDA342-039-521-104
Manufacturer:EDAC
Manufacturer Number:342-039-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Boasting a vibrant green color, it not only adds a pop of style but also offers reliable performance. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 39 positions, it provides ample connectivity options. Crafted with copper alloy contacts, it ensures secure and stable connections. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connector setup with this essential component.