342-039-521-107

Heilind Number:EDA342-039-521-107
Manufacturer:EDAC
Manufacturer Number:342-039-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a single row of 39 positions, offering reliable contact points for optimal signal transmission. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector to streamline your PCB designs and enhance overall system efficiency. Explore our full range of connectors for comprehensive connectivity solutions.