342-039-521-108

Heilind Number:EDA342-039-521-108
Manufacturer:EDAC
Manufacturer Number:342-039-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it's built to withstand the rigors of industrial environments. Featuring 39 positions in a single row, this connector offers seamless integration for your electronic projects. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it provides easy installation on your board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup today with this essential component.