342-039-521-112

Heilind Number:EDA342-039-521-112
Manufacturer:EDAC
Manufacturer Number:342-039-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-521-112

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 39 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, facilitates secure and reliable connections. Suitable for a wide range of applications, the connector is rated for an amperage of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Whether you're working on a professional project or a DIY endeavor, this connector is an essential component for achieving optimal performance. Explore our range of PCB connectors to find the perfect fit for your needs.