342-039-523-102

Heilind Number:EDA342-039-523-102
Manufacturer:EDAC
Manufacturer Number:342-039-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-523-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. This connector, designed in a vibrant green hue, boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 39 positions, it offers ample space for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Choose this connector for its superior quality and efficiency in your electronic projects.