342-039-523-104

Heilind Number:EDA342-039-523-104
Manufacturer:EDAC
Manufacturer Number:342-039-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-523-104

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and stability. With a single row, 39 positions, and a pitch of .1 inch, it provides ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connections with this essential component.