342-039-523-107

Heilind Number:EDA342-039-523-107
Manufacturer:EDAC
Manufacturer Number:342-039-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-523-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The vibrant Green color adds a touch of visual appeal while the Copper Alloy contact material guarantees optimal conductivity. With a single row configuration and a pitch of .1 inch, this connector offers precise alignment for seamless board-to-board connections. Featuring 39 positions, it accommodates multiple components with ease. Its straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries, from telecommunications to industrial automation. Trust in this connector for efficient and secure electronic connections.