342-039-523-108

Heilind Number:EDA342-039-523-108
Manufacturer:EDAC
Manufacturer Number:342-039-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and reliability. The contact material, Copper Alloy, enables superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs. Elevate your PCB designs with this essential connector.