342-039-523-112

Heilind Number:EDA342-039-523-112
Manufacturer:EDAC
Manufacturer Number:342-039-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. The contact points, composed of Copper Alloy, guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and 3 A amperage make it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.