342-039-524-101

Heilind Number:EDA342-039-524-101
Manufacturer:EDAC
Manufacturer Number:342-039-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-524-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector in vibrant green. Engineered for precision, it boasts a 3A amperage and a single row design with 39 positions, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance. The .1 inch pitch and .2 inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Explore the future of connectivity with this essential component.