342-039-524-102

Heilind Number:EDA342-039-524-102
Manufacturer:EDAC
Manufacturer Number:342-039-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-524-102

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 39 positions, ensuring seamless integration. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The contact material, Copper Alloy, provides reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for your connectivity needs.