342-039-524-103

Heilind Number:EDA342-039-524-103
Manufacturer:EDAC
Manufacturer Number:342-039-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a single row layout and 39 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees excellent conductivity. The .1 inch pitch and .2 inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your electronic projects. Upgrade your PCB assembly with this high-quality component, a must-have for any electronics enthusiast or professional.