342-039-524-107

Heilind Number:EDA342-039-524-107
Manufacturer:EDAC
Manufacturer Number:342-039-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-524-107

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this connector features a single row of 39 positions with a .1-inch pitch, ideal for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments, while the Copper Alloy contacts provide efficient power transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layouts. Explore the full potential of your designs with this essential component.