342-039-524-108

Heilind Number:EDA342-039-524-108
Manufacturer:EDAC
Manufacturer Number:342-039-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-524-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Its vibrant green color not only adds a touch of visual appeal but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row design and Copper Alloy contact material, it ensures efficient power transmission with an amperage of up to 3A. The .1-inch pitch and .2-inch row spacing, along with 39 positions, offer precise and reliable connections. Whether for straight or angled mounting, this connector guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications, from industrial machinery to consumer electronics. Trust in its quality to optimize your board-to-board connections effortlessly.