342-039-540-102

Heilind Number:EDA342-039-540-102
Manufacturer:EDAC
Manufacturer Number:342-039-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row with a pitch of .1 inch, perfect for secure and efficient board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, ensures reliable conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual distinction. Trust in this connector for your connectivity needs, whether in industrial, commercial, or consumer electronics environments.